
Female receptacle connector with 7 contacts in a single row, featuring a 1.25mm pitch and straight orientation. Constructed with PBT/Polyester body material and bronze contacts with tin plating, this connector offers a 1A current rating and 125V voltage rating. Designed for cable or PCB mounting, it includes a locking feature and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Molex 51021-0700 technical specifications.
| Approvals | UL, CSA |
| Body Material | PBT, Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 3.2mm |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
