
15-contact, single-row female receptacle with a 1.25mm pitch and straight orientation. Features tin-plated bronze contacts, a 1A current rating, and a locking mechanism. Housing is natural colored, with dimensions of 20.5mm length, 3.2mm width, and 3.95mm depth. Operating temperature range is -40°C to 85°C. UL and CSA approved, RoHS compliant.
Molex 51021-1500 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.95mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 3.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
