Molex 51021-1600 technical specifications.
| Gender | Receptacle |
| Number of Rows | 1 |
| Package Quantity | 50000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51021 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.