Molex 51021-8602 technical specifications.
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100000 |
| Pitch | 1.25mm |
| Series | 51021 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51021-8602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.