2-position, 1-row, 1.25mm pitch receptacle housing for signal applications. Features straight orientation, male contact gender, and crimp termination. Constructed with natural colored, bronze contacts plated in tin. Operates within a temperature range of -40°C to 85°C with a maximum DC voltage rating of 125.125kV. Housing dimensions are 3.5mm depth, 2.2mm height, and 3.05mm length. RoHS compliant and lead-free.
Molex 51022-0200 technical specifications.
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Height | 2.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51022 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51022-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.