Molex 51022-0300 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | 51022 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51022-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
