Molex 51022-0400 technical specifications.
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 51022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51022-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.