
6-position, 1-row, 1.25mm pitch header and wire housing for signal applications. Features male bronze contacts with tin plating, rated for 1A current and 125V AC/DC working voltage. Straight orientation, cable or PCB mountable, with a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Molex 51022-0600 technical specifications.
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51022 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51022-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
