Molex 51022-0800 technical specifications.
| Application(s) | SIGNAL |
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | 51022 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 51022-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
