Molex 51024-0600 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 51024 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51024-0600 to view detailed technical specifications.
No datasheet is available for this part.