Molex 510240700 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Height | 5.1mm |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 7 |
| Pitch | 2.5mm |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 510240700 to view detailed technical specifications.
No datasheet is available for this part.