Molex 51029-0210 technical specifications.
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 51029 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51029-0210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.