
Molex 51035-0200 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51035 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51035-0200 to view detailed technical specifications.
No datasheet is available for this part.
