
This 3-position cable header features a straight orientation and a 2.5mm pitch. It is designed for use in signal applications and is available in a bulk packaging quantity of 1000 pieces. The header is not radiation hardened and is not compliant with Glow Wire testing. It meets RoHS compliance requirements and is suitable for use in temperatures ranging from -40°C to 105°C.
Molex 51035-0300 technical specifications.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 51035 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51035-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
