Molex 51035-0500 technical specifications.
| Application(s) | SIGNAL |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 13.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51035 |
| Termination | Crimp |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51035-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.