Molex 510390800 technical specifications.
| Type | Cable Holder |
| Color | Ivory |
| Body Material | Nylon |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 510390800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.