
This male header connector features 6 contacts arranged in a single row with a 1.25mm pitch. Designed for cable mounting, it offers straight orientation and a crimp termination style. Constructed with PBT and polyester body materials, it operates within a temperature range of -40°C to 85°C and has a current rating of 1A. The contacts are made of bronze with tin plating, and the connector includes a locking feature.
Molex 51047-0600 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Depth | 8mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 9.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Crimp |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51047-0600 to view detailed technical specifications.
No datasheet is available for this part.
