Molex 51048-1200 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 3.8mm |
| Housing Color | Natural |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 51048 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Molex 51048-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.