This 4-position header features a 2.5mm pitch and is packaged in bulk quantities of 3000. It has a flammability rating of UL94 V-2 and is compliant with RoHS regulations. The operating temperature range is -40°C to 105°C. The header is not compliant with glow wire standards and has a low halogen content.
Molex 51052-0400 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51052 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51052-0400 to view detailed technical specifications.
No datasheet is available for this part.
