
Female receptacle board connector featuring 12 contacts in a single row with a 2mm pitch. This straight-oriented, free-hanging, cable-mount component utilizes female socket crimp terminals and offers a locking mechanism. Constructed with a natural insulator color, it operates within a temperature range of -40°C to 85°C and is lead-free, RoHS, and REACH SVHC compliant.
Molex 51065-1200 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 5.7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 51065 |
| Termination | Crimp |
| Width | 3.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51065-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
