This 7-contact RCP crimp cable mount housing features a straight body orientation and supports a maximum operating temperature range of -40°C to 105°C. It has a terminal pitch of 3.5mm and can handle a maximum current rating of 5.5A per contact. The housing is designed for crimp termination and is suitable for use in applications with a maximum voltage rating of 250V.
Molex 510670700 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 5.5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 510670700 to view detailed technical specifications.
No datasheet is available for this part.