Molex 51090-1302 technical specifications.
| Contact Gender | Female |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 51090 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51090-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.