Molex 510941005 technical specifications.
| Contact Gender | Female |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Series | 51094 |
| RoHS | Compliant |
Download the complete datasheet for Molex 510941005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.