Molex 510941805 technical specifications.
| Contact Gender | Female |
| Number of Circuits | 16 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bag |
| Series | 51094 |
| RoHS | Compliant |
Download the complete datasheet for Molex 510941805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.