Molex 510942405 technical specifications.
| Contact Gender | Female |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bag |
| Series | 51094 |
| RoHS | Compliant |
Download the complete datasheet for Molex 510942405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.