
This 4-position female receptacle header features a 2.5mm pitch and is rated for operation between -40°C and 105°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 1000. The header is designed for crimp termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51102 |
| Termination | Crimp |
| RoHS | Compliant |
