
Molex 51102-0500 technical specifications.
| Body Material | PBT, Polyester |
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51102 |
| Termination | Crimp |
| Weight | 0.013069oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 51102-0500 to view detailed technical specifications.
No datasheet is available for this part.
