
This 8-position rectangular connector features a white housing and a 2.5mm pitch. It is designed to operate within a temperature range of -40°C to 105°C. The connector is compliant with Reach SVHC and RoHS regulations. It is available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 51102-0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Length | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51102 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51102-0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
