This 14-position female rectangular connector features a 2.5mm pitch and crimp termination. It is available in bulk packaging with 500 units per package. The connector is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. It is part of the 51102 series from Molex.
Molex 51102-1400 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 51102 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51102-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
