Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS | Compliant |