
3-contact, 1-row, female receptacle connector with a 2.5mm pitch. Features straight orientation, PBT/Polyester body material, and a white insulator. Designed for crimp termination, this connector offers a locking mechanism and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Type | Socket |
| Depth | 9.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Lock |
| Termination | Crimp |
| Width | 7.5mm |
| RoHS | Compliant |
