
4-position, 1-row, 2.5mm pitch wire-to-board receptacle housing with straight orientation. Features a PBT/Polyester body in white, a 7.5mm width, 12.2mm length, and 9.5mm depth. Designed for crimp termination, operating between -40°C and 105°C, and is RoHS compliant.
Molex 51103-0400 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Female |
| Depth | 9.5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51103 |
| Termination | Crimp |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51103-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
