
This 8-position female header features a PBT body material and white color. It has a 2.5mm pitch and is designed for crimp termination. The header operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 8000 units per package.
Molex 51103-0800 technical specifications.
| Body Material | PBT, Polyester |
| Color | White |
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51103 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51103-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
