
Female receptacle connector with 4 contacts arranged in 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. This straight, free-hanging, cable-mount component supports crimp termination for wire gauges 24-30 AWG. It operates within a temperature range of -40°C to 105°C, with a current rating of 500mA and a voltage rating of 125V AC. The black insulator housing is UL94 V-0 flammability rated and lead-free.
Molex 51110-0450 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
