
This 6-contact, 2-row female receptacle board connector features a 2mm pitch and straight orientation. Designed for cable mounting, it supports a maximum current rating of 2A and a maximum voltage rating of 125V AC / 125.125kV DC. The black insulator housing is lead-free and RoHS compliant, operating within a temperature range of -40°C to 105°C. Termination is achieved via solder, with compatibility for wire gauges from 24AWG to 30AWG.
Molex 51110-0660 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Height | 4.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Solder |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
