
8-position, 2-row female crimp housing with 2mm pitch. Features a 500mA current rating and 125V AC/DC voltage rating. Constructed from UL94 V-0 flammability rated black plastic, operating from -40°C to 105°C. Designed for straight cable mounting, accepting wire gauges from 24AWG to 30AWG. RoHS compliant and lead-free.
Molex 51110-0850 technical specifications.
| Package/Case | 0850 |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51110 |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
