
Molex 51110-0860 technical specifications.
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Length | 8.2mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51110 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-0860 to view detailed technical specifications.
No datasheet is available for this part.
