Board connector, 12 contacts, 2 rows, female socket, 2mm pitch, straight orientation, and crimp termination. This receptacle features a 2A current rating, 125.125kV DC voltage rating, and operates within a -40°C to 105°C temperature range. Its black insulator housing measures 12.2mm in length, 4.8mm in width, and 7mm in depth. Lead-free and RoHS compliant, this component is designed for free hanging, cable mounting.
Molex 51110-1251 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-1251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.