This 12-position female header from Molex features a current rating of 500mA and a maximum voltage rating of 125.125kV. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is RoHS compliant and Reach SVHC compliant. It is available in bulk packaging with 5000 units per package.
Molex 51110-1260 technical specifications.
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 12.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Crimp |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-1260 to view detailed technical specifications.
No datasheet is available for this part.