
14-position, 2-row female receptacle connector with a 2mm pitch. Features a straight, cable mount orientation and crimp termination for wire gauges 24-30 AWG. Constructed with a black polyester insulator, it offers a 500mA current rating and a maximum voltage rating of 125V AC. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability.
Molex 51110-1451 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 500mA |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Crimp |
| Voltage Rating (AC) | 125V |
| Width | 4.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-1451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
