Molex 51110-1652 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51110 |
| Insulator Color | BLACK |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Molex 51110-1652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.