18-contact, 2-row female receptacle with 2mm pitch and 0.079 inch row spacing. Features straight orientation, crimp termination, and a locking mechanism. Rated for 500mA current and 125.125kV DC voltage, operating between -40°C and 105°C. Black insulator and housing, lead-free, RoHS and Reach SVHC compliant. Suitable for free-hanging, cable mounting.
Molex 51110-1850 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 500mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-1850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.