2mm pitch female connector housing, featuring 22 positions and 2 rows for a total of 22 female socket contacts. This black, free-hanging, cable-mount component supports a 2A current rating and a maximum DC voltage of 125.125kV, operating within a temperature range of -40°C to 105°C. It is lead-free, RoHS compliant, and Reach SVHC compliant, with crimp termination.
Molex 51110-2250 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 51110 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-2250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.