Molex 51110-2252 technical specifications.
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Pitch | 2mm |
| Series | 51110 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-2252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
