Molex 51110-3451 technical specifications.
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 51110 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51110-3451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.