Molex 51112-0300 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 51112 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51112-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.