Molex 51114-0600 technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 51114 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 51114-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.