Molex 511140400 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| Series | 51114 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 511140400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.