Molex 51115-1601 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.03kV |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4mm |
| Series | 51115 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 51115-1601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
