Molex 51115-1611 technical specifications.
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 51115 |
| RoHS | Compliant |
Download the complete datasheet for Molex 51115-1611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.